This PCMCIA HDR socket features 154 contacts and a 0.6mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -20 to 60 degrees Celsius. The socket is rated for a maximum current of 0.5 amps per contact and is terminated using solder. It is suitable for use in memory card sockets and other applications requiring high-density connectors.
Amphenol 62835-22LR0 technical specifications.
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 154 |
| Terminal Pitch | 0.6mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62835-22LR0 to view detailed technical specifications.
No datasheet is available for this part.