This Amphenol PCMCIA socket features 154 HDR contacts with a 0.6mm pitch, arranged in 2 rows. It is designed for surface mount applications and can operate between -20°C and 60°C. The socket is terminated by soldering and has a straight body orientation.
Amphenol 62835-22RR0 technical specifications.
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 154 |
| Terminal Pitch | 0.6mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62835-22RR0 to view detailed technical specifications.
No datasheet is available for this part.