AMPHENOL 62GB-10E10-07SN-760 Circular Connector, 62GB Series, MIL-DTL-26482 Series Equivalent, Wall Mount Receptacle, 7
Amphenol 62GB-10E10-07SN-760 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| Series | 62GB |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
