
AMPHENOL 62GB-11E14-05SN Circular Connector, 62GB Series, MIL-DTL-26482 Series Equivalent, Cable Mount Receptacle, 5
Checking distributor stock and pricing after the page loads.
Amphenol 62GB-11E14-05SN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | 62GB |
| Termination | Solder |
| RoHS | Compliant |