Amphenol 62GB-12E10-2PB(219)(608) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1200VDC|850VAC |
| Max Current Rating | 13/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62GB-12E10-2PB(219)(608) to view detailed technical specifications.
No datasheet is available for this part.