Circular connector, receptacle gender, with 5 positions and 5 contacts. Features a straight orientation, solder termination, and box mount. Constructed with an aluminum shell and body, it offers copper alloy contacts with gold plating. Rated for 13A current and 1.2kV voltage, with a maximum operating temperature of 125°C. Compliant with MIL-DTL-26482 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 62GB-12E14-05SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 500V |
| Working Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-12E14-05SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
