19-position circular receptacle connector with straight solder termination. Features a 7.5A current rating and a 700V voltage rating, suitable for operation between -55°C and 125°C. Constructed with an aluminum shell and body, and copper alloy contacts with gold plating. Designed for box mounting and compliant with MIL-DTL-26482 standards.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 500V |
| Working Voltage | 700V |
| RoHS | Compliant |