The 62GB-12E14-2PB(416) connector from Amphenol is a 2-contact circular connector with a maximum voltage rating of 1200VDC or 1200VAC and a maximum current rating of 23 amps per contact. It features a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -55°C to 125°C and is suitable for use in a variety of electrical systems.
Checking distributor stock and pricing after the page loads.
Amphenol 62GB-12E14-2PB(416) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1200VDC|1200VAC |
| Max Current Rating | 23/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.