
This 8-position receptacle connector features an aluminium shell and body material, with gold-plated copper alloy contacts. It meets the MIL-DTL-26482 military standard and has a crimp termination. The connector is not SVHC compliant.
Amphenol 62GB-12E16-08PN-760 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Reach SVHC Compliant | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-12E16-08PN-760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.