
The 62GB-12E16-26PN-219 is a 26-contact box mount receptacle connector from Amphenol, constructed with an aluminium shell and contacts made of copper alloy with gold plating. It meets the military standard MIL-DTL-26482 and is packaged in a bag. The connector has a straight orientation and is not radiation hardened. It is not Reach SVHC compliant. The connector is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 62GB-12E16-26PN-219 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 62GB-12E16-26PN-219 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 62GB-12E16-26PN-219 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
