The 62GB-12E18-2PB(219)(416) is a 2-contact circular connector with a straight body orientation and solder termination method. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 1500VDC. The connector is designed for box mount applications and has a maximum current rating of 45 milliamps per contact.
Amphenol 62GB-12E18-2PB(219)(416) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1500VDC|1500VAC |
| Max Current Rating | 45/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 62GB-12E18-2PB(219)(416) to view detailed technical specifications.
No datasheet is available for this part.