The 62GB-12E18-2PB(714) is a 2-contact circular connector with a maximum operating temperature range of -55°C to 125°C. It features a straight body orientation and is designed for box mount applications. The connector has a maximum voltage rating of 1500VDC and a maximum current rating of 45mA per contact. It is terminated using solder and has a termination method of solder.
Checking distributor stock and pricing after the page loads.
Amphenol 62GB-12E18-2PB(714) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1500VDC|1500VAC |
| Max Current Rating | 45/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.