This 61-position circular connector features a male contact with a copper alloy body and gold plating. The connector has a 24mm aluminium shell and is packaged in a bag. It meets the military standard MIL-DTL-26482 and is suitable for box mounting. The connector is not radiation hardened and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 62GB-12E24-61PZ-219-608 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-12E24-61PZ-219-608 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.