
The 62GB-16E14-12PN connector features 12 copper alloy contacts with gold plating, housed in an aluminium body. It is designed for cable mounting and is packaged in a bag. The connector is not radiation hardened and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 62GB-16E14-12PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 62GB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-16E14-12PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.