This 19-contact cable mount connector features an aluminium body with gold-plated copper alloy contacts. It is available in a bag packaging and has a straight orientation. The connector is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations. It is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 62GB-16E14-19PY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 62GB |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 62GB-16E14-19PY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.