The 62GB-16E18-11SX(416) connector from Amphenol is a 11-contact SKT circular connector with a maximum operating temperature range of -55°C to 125°C. It features a solder termination method and a straight body orientation. The connector is designed for cable mount applications and has a maximum voltage rating of 1200VDC or 850VAC and a maximum current rating of 7.5A.
Amphenol 62GB-16E18-11SX(416) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1200VDC|850VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62GB-16E18-11SX(416) to view detailed technical specifications.
No datasheet is available for this part.