
This 10-contact cable mount connector features an aluminium body and gold-plated copper contacts. It is designed for use with cables and is packaged in a bag. The connector is not radiation hardened and is not compliant with Reach SVHC or RoHS regulations. It is part of the 62GB series and has a straight orientation.
Amphenol 62GB-16F12-10PC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 62GB |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 62GB-16F12-10PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.