AMPHENOL 62GB-16F14-04SN L/G Circular Connector, 62GB Series, MIL-DTL-26482 Series Equivalent, Straight Plug, 4, Solder Socket
Amphenol 62GB-16F14-04SNL/G technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | 62GB |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.