AMPHENOL 62GB-50T08-04PN Circular Connector, BS9522 F0017 Series, Receptacle, 4 Contacts, Pin, Solder, Wall Mount
Amphenol 62GB-50T08-04PN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Number of Contacts | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | 62GB |
| Shell Size | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-50T08-04PN to view detailed technical specifications.
No datasheet is available for this part.