This 4-contact wall mount receptacle features an aluminium body with copper contacts plated with gold. It is designed for use with solder termination. The receptacle is not SVHC compliant. It has a straight orientation and is part of the 62GB series.
Amphenol 62GB-50T08-04SE technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | 62GB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-50T08-04SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.