Amphenol 62GB-50T08-98PN technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Number of Contacts | 3 |
| Orientation | Straight |
| Series | 62GB |
| Shell Size | 8 |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol 62GB-50T08-98PN to view detailed technical specifications.
No datasheet is available for this part.