This 2-contact receptacle connector features an aluminium body, gold-plated copper contacts, and a military standard MIL-DTL-26482 rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for flange mounting and has a termination type of solder. It is part of the 62GB series and is not SVHC compliant.
Amphenol 62GB-50T14-02SN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Number of Contacts | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | 62GB |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.