This 5-contact circular receptacle connector features a 14mm shell size and is constructed from aluminium with gold-plated copper contacts. It is designed for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector meets the military standard MIL-DTL-26482 and is suitable for use in a variety of applications, including those requiring flanged mounting.
Amphenol 62GB-50T14-05PN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Number of Contacts | 5 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | 62GB |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.