AMPHENOL 62GB-50T16-08PN-760 Circular Connector, BS9522 F0017 Series, Receptacle, 8 Contacts, Pin, Crimp, Wall Mount
Amphenol 62GB-50T16-08PN-760 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| Series | 62GB |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-50T16-08PN-760 to view detailed technical specifications.
No datasheet is available for this part.