The 62GB-50T16-23PE(416) is a 23-contact circular connector designed for wall-mount applications. It features a maximum operating voltage of 700VDC and a maximum current rating of 13A. The connector has a straight body orientation and a solder bucket termination method. It is rated for operation between -55°C and 125°C. This connector is suitable for use in a variety of applications, including industrial and commercial settings.
Amphenol 62GB-50T16-23PE(416) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13/7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62GB-50T16-23PE(416) to view detailed technical specifications.
No datasheet is available for this part.