This Amphenol connector features a circular design with 23 SKT contacts, suitable for wall mounting. It has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 700VDC or 500VAC. The connector's termination method is solder bucket, and it has a maximum current rating of 13A or 7.5A, depending on the application.
Amphenol 62GB-50T16-23SC(714) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 62GB-50T16-23SC(714) to view detailed technical specifications.
No datasheet is available for this part.