The 62GB-50T16-23SE is a wall mount circular connector with 23 contacts, rated for 700VDC and 13A. It features a straight body orientation and solder bucket termination. Operating temperature range is -55 to 125 degrees Celsius. This connector is designed for wall mounting and has a single port.
Amphenol 62GB-50T16-23SE technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13/7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62GB-50T16-23SE to view detailed technical specifications.
No datasheet is available for this part.