This 23-contact circular connector is designed for wall-mount applications and features a maximum operating voltage of 700VDC and a maximum current rating of 13A. The connector has a straight body orientation and a solder bucket termination method. It can operate within a temperature range of -55°C to 125°C. The connector is suitable for use in a variety of applications, including those that require high voltage and current ratings.
Amphenol 62GB-50T16-23SW(714) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 62GB-50T16-23SW(714) to view detailed technical specifications.
No datasheet is available for this part.