This Amphenol 62GB-50T16-26PB(416) connector features 26 circular contacts with a PIN gender, suitable for wall mount applications. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum voltage rating of 700VDC or 500VAC. The connector's termination method is solder bucket, and it has a straight body orientation. It is designed for use in general applications and is compliant with relevant standards.
Amphenol 62GB-50T16-26PB(416) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62GB-50T16-26PB(416) to view detailed technical specifications.
No datasheet is available for this part.