This Amphenol 62GB-50T16-26PB(714) connector features 26 circular contacts with a maximum voltage rating of 700VDC and a maximum current rating of 7.5A. It is designed for wall mount applications and has an operating temperature range of -55°C to 125°C. The connector is suitable for use in a variety of environments and meets the necessary specifications for its intended use.
Amphenol 62GB-50T16-26PB(714) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 62GB-50T16-26PB(714) to view detailed technical specifications.
No datasheet is available for this part.