This 26-contact circular connector is designed for wall mount applications and features a maximum operating voltage of 700VDC and a maximum current rating of 7.5A. The connector has a straight body orientation and a solder bucket termination method. It is rated for operation between -55°C and 125°C. The connector is suitable for use in general applications.
Amphenol 62GB-50T16-26PY(416) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62GB-50T16-26PY(416) to view detailed technical specifications.
No datasheet is available for this part.