The 62GB-50T16-26SB(714) connector from Amphenol is a 26-contact SKT circular wall mount connector rated for 700VDC and 7.5A. It features a straight body orientation and solder bucket termination method. Operating temperature range is -55°C to 125°C. This connector is designed for wall mount applications.
Amphenol 62GB-50T16-26SB(714) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 62GB-50T16-26SB(714) to view detailed technical specifications.
No datasheet is available for this part.