The 62GB-50T16-26SW(416) is a 26-contact SKT circular connector from Amphenol. It features a straight body orientation and a solder bucket termination method. The connector is designed for wall mount applications and has a maximum operating temperature range of -55°C to 125°C. It can withstand a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 7.5A.
Amphenol 62GB-50T16-26SW(416) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62GB-50T16-26SW(416) to view detailed technical specifications.
No datasheet is available for this part.