This 26-contact circular connector features a wall-mount design with a maximum voltage rating of 700VDC and 500VAC. It has a maximum current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The connector is terminated using a solder bucket method and has a straight body orientation.
Amphenol 62GB-50T16-26SY(416) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62GB-50T16-26SY(416) to view detailed technical specifications.
No datasheet is available for this part.