This 11-contact circular connector is designed for wall-mount applications and features a maximum voltage rating of 1200VDC or 850VAC. It can handle a maximum current of 7.5A and operates within a temperature range of -55°C to 125°C. The connector is terminated using a solder bucket method and has a straight body orientation.
Amphenol 62GB-50T18-11PB(714) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1200VDC|850VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 62GB-50T18-11PB(714) to view detailed technical specifications.
No datasheet is available for this part.