This 11-contact circular connector features a wall mount design and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 1200VDC and a maximum current rating of 7.5A. The connector is suitable for use in high-voltage applications and is designed for wall mounting.
Amphenol 62GB-50T18-11PE technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1200VDC|850VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62GB-50T18-11PE to view detailed technical specifications.
No datasheet is available for this part.