This 11-contact circular connector features a wall mount design with a maximum operating temperature range of -55 to 125°C. It has a maximum voltage rating of 1200VDC and a maximum current rating of 7.5A. The connector is designed for use in high-reliability applications and is suitable for use in environments with high temperatures.
Amphenol 62GB-50T18-11PW(714) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1200VDC|850VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 62GB-50T18-11PW(714) to view detailed technical specifications.
No datasheet is available for this part.