This circular connector features 11 contacts with a termination method of solder bucket and a body orientation of straight. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1200VDC or 850VAC. The connector is designed for wall mount applications and has a maximum current rating of 7.5A.
Amphenol 62GB-50T18-11PX(416) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1200VDC|850VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62GB-50T18-11PX(416) to view detailed technical specifications.
No datasheet is available for this part.