The 62GB-50T18-32PE is a 32-contact circular connector from Amphenol, designed for wall mount applications. It features a maximum voltage rating of 700VDC and 500VAC, with a maximum current rating of 13A. The connector operates within a temperature range of -55°C to 125°C, making it suitable for use in various environments.
Amphenol 62GB-50T18-32PE technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62GB-50T18-32PE to view detailed technical specifications.
No datasheet is available for this part.