This 32-contact circular connector features a wall-mount design with a maximum operating voltage of 700VDC and a current rating of 13A. It has a temperature range of -55 to 125°C and is suitable for applications requiring high voltage and current handling. The connector is designed for use in environments where a wall-mount configuration is necessary.
Amphenol 62GB-50T18-32PX(416) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62GB-50T18-32PX(416) to view detailed technical specifications.
No datasheet is available for this part.