The 62GB-50T18-32SF(714) is a 32-contact SKT circular connector from Amphenol. It features a straight body orientation and a solder bucket termination method. This connector is designed for wall mount applications and has a maximum operating temperature range of -55°C to 125°C. It can handle a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 13A.
Amphenol 62GB-50T18-32SF(714) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 62GB-50T18-32SF(714) to view detailed technical specifications.
No datasheet is available for this part.