The 62GB-50T18-32SY is a 32-contact circular connector with a wall mount configuration and a maximum operating temperature range of -55°C to 125°C. It features a straight body orientation and a solder bucket termination method. The connector has a maximum voltage rating of 700VDC and a maximum current rating of 13A. It is designed for use in high-reliability applications and is suitable for use in a variety of industries.
Amphenol 62GB-50T18-32SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62GB-50T18-32SY to view detailed technical specifications.
No datasheet is available for this part.