The 62GB-51T20-16PC is a 16-contact circular connector from Amphenol, designed for cable mount applications. It features a straight body orientation and a solder bucket termination method. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1200VDC or 850VAC. It can handle a maximum current of 13A. The connector is a general-purpose circular connector with a circular contact type and a pin gender.
Checking distributor stock and pricing after the page loads.
Amphenol 62GB-51T20-16PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1200VDC|850VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.