
Circular connector, cable mount, straight orientation, featuring 33 positions and 3 contacts. This male connector offers a 7.5A current rating and a 700V voltage rating, with a maximum operating temperature of 125°C. Constructed with an aluminum shell and body, it utilizes copper alloy contacts with gold plating and a solder termination. Conforming to MIL-DTL-26482 standards, this green connector is housed in shell size 8.
Sign in to ask questions about the Amphenol 62GB-56T08-33SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 62GB-56T08-33SN technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 500V |
| Working Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-56T08-33SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
