3-position circular connector for cable mounting, featuring a straight orientation and solder termination. Constructed with an aluminum shell and body, it houses male copper alloy contacts with gold plating. This connector offers a 13A current rating and a voltage rating of 1.2kV, with a maximum operating temperature of 125°C. It adheres to MIL-DTL-26482 standards and is part of the 62GB 26482 series.
Sign in to ask questions about the Amphenol 62GB-56T12-03PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 62GB-56T12-03PN technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 500V |
| Working Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-56T12-03PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.