Circular MIL Spec Connector 10P Sz12 Min Bayonet Straight Plug Pin
Checking distributor stock and pricing after the page loads.
Amphenol 62GB-56T12-10PC-44-416 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 10 |
| Plating | Electroless Nickel |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.