This 10-position, 10-contact circular connector features a male contact gender, copper alloy construction, and gold plating. It is designed for cable mounting and meets the military standard MIL-DTL-26482. The connector has a straight orientation and is packaged in a bag. The shell is made of anodized aluminum with a 12mm size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 62GB-56T12-10PC-608 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 62GB-56T12-10PC-608 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-56T12-10PC-608 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.