Circular MIL Spec Connector 61P Sz24 Min Bayonet Straight Plug Skt
Amphenol 62GB-56T14-05SB-44-771 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 5 |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 62GB-56T14-05SB-44-771 to view detailed technical specifications.
No datasheet is available for this part.