The 62GB-56T14-2SC(044) is a 2-contact SKT circular connector with a maximum voltage rating of 1200VDC/1200VAC and a maximum current rating of 23A. It features a straight body orientation and a solder bucket termination method. This connector is designed for cable mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Amphenol 62GB-56T14-2SC(044) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1200VDC|1200VAC |
| Max Current Rating | 23A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.