Circular MIL Spec Connector 7P Sz 10 Min Bayonet Straight Plug Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 62GB-56TG10-07PB-44-416 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 7 |
| Plating | Electroless Nickel |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-56TG10-07PB-44-416 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.